You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Charging and Data Transfer Cable, 1m, USB Type C - USB 2.0 -
CNE-USBC1W
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNE-USBC1W
- Order Code:
- TE08181
- Also Known As:
- GTIN UPC EAN: 5291485002367
- Technical Datasheet:
- CNE-USBC1W Datasheet
Product Overview
- 1m Cable for charging and data transferring
- Quality flexible wire with polyvinyl chloride covering
- Compatible with all USB Type C devices
Product Information
- :
- USB Type A Plug
- :
- Type A Plug to Type C Plug
- :
- USB Type C Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- White
- :
- -
Technical Documents (1)
Also Known As
104 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.8314 (€3.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.