You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Bluetooth Over-ear Headphones with Microphone, Beige -
CNS-CBTHS3BE
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-CBTHS3BE
- Order Code:
- AV30322
- Also Known As:
- GTIN UPC EAN: 5291485009717
Product Overview
- Packed with the latest Bluetooth V5.1 technology, ensuring the highest quality audio transmission
- Can operate over a distance of 10m away from a paired device
- Making use of 40mm high performance dynamic drivers for each earphone
- Full-sized, overear soft comfort foam factor and leather cover
- Crafted with an inline microphone that provides total clarity while making calls, all hands-free
- Long life battery with up to 15h of play time in a single charge
- Low playback latency, accurately playing audio queues while watching videos
- IP54 Protection rating, making the earplugs dust and waterproof. Perfect for outdoor use
- Multifunction buttons on ear-bud: Play/pause, Volume, Skip and Power
Applications
Music, Audio
Product Information
- :
- -
- :
- 20Hz
- :
- 20kHz
- :
- Dynamic
- :
- 3.5mm Jack
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.2589 (€26.15) | ( ) |
3+ | €20.0772 (€24.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.