You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PB-1001 10000mAh Power Bank with Magnetic Wireless Charger, Black -
CNS-CPB1001B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-CPB1001B
- Order Code:
- BT06929
- Also Known As:
- GTIN UPC EAN: 5291485008406
- Technical Datasheet:
- CNS-CPB1001B Datasheet
Product Range Selector (Canyon PB-1001)
See all from this product rangeProduct Overview
- 10W MagSafe compatible wireless magnetic charging suitable for iPhone 12/13
- Dual outputs for wired device charging; USB-A & USB-C PD
- Quick Charge 3.0 with 18W USB output for faster device charging
- Automatically detects correct charging power automatically
- Six types of protection to ensure reliable charging
- Integrated LED indicator for battery level
- Dual inputs for recharging the power bank, Lightning & USB-C
- Dimensions (HxWxD): 17x67x113mm
Product Information
- :
- 10Ah
- :
- 2 Ports
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Canyon PB-1001
Technical Documents (1)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 27/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
10 more will be available week commencing 27/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.3938 (€27.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.