You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to Lightning Connector Braided Lead, 1m Black -
CNS-MFIC3B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-MFIC3B
- Order Code:
- TE08973
- Product Range
- Canyon Braided Lightning to USB Lead
- Also Known As:
- GTIN UPC EAN: 5291485005993
- Technical Datasheet:
- CNS-MFIC3B Datasheet
Product Range Selector (Canyon Braided Lightning to USB Lead)
See all from this product rangeProduct Overview
- Charge and sync USB to Lightning cable
- Easily connects to a USB port or charger
- Syncs music and pictures in seconds
- Apple MFi certified
- Braided cable design
Contents
Cable only
Product Information
- :
- Type A Plug to Lightning Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- Canyon Braided Lightning to USB Lead
Technical Documents (1)
Also Known As
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.7256 (€9.50) | ( ) |
20+ | €7.018 (€8.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.