You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB to Lightning Connector Braided Lead, 1m Grey -
CNS-MFIC3DG
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-MFIC3DG
- Order Code:
- TE07808
- Also Known As:
- GTIN UPC EAN: 5291485001216
Product Range Selector (Canyon Braided Lightning to USB Lead)
See all from this product rangeProduct Overview
- Charge and sync USB to Lightning cable
- Easily connects to a USB port or charger
- Syncs music and pictures in seconds
- Apple MFi certified
- Braided cable design
Product Information
- :
- Lightning Plug
- :
- Type A Plug to Lightning Plug
- :
- USB Type A Plug
- :
- 1m
- :
- 3.28ft
- :
- USB 2.0
- :
- Grey
- :
- -
- :
- Canyon Braided Lightning to USB Lead
Technical Documents (0)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.212 (€12.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.