You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sanchal Smart Watch, Black -
CNS-SW73BB
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-SW73BB
- Order Code:
- LH05757
- Also Known As:
- GTIN UPC EAN: 5291485006310
- Technical Datasheet:
- CNS-SW73BB Datasheet
Product Range Selector (Canyon Smart Watch)
See all from this product rangeProduct Overview
- 1.22" Full touchscreen colour display with 6H tempered glass screen and a wide array of sensors
- Up to 5 days battery life with up to 30 days of standby time
- Canyon Life App is fully compatible with iOS and Android OS
- Multi-Sport mode, track your favourite activities and workouts
- Monitor daily activity, calories, steps and heart rate
- Features include: Smart wake, incoming call alerts, PPG sensor, G-sensor, music control, find my watch, camera remote and weather indication
- SMS, emails, calendar events and social media notifications
- Durable metal watch case
- Water resistance IP68 (can be immersed in water over 1m deep for up to 30mins)
- Supplied with two wrist bands; 1x metal with magnet buckle and 1x TPU
- Supports Bluetooth 4.0
- Simply charge via USB
- 1 Year manufacturer warranty
Product Information
- :
- Canyon Smart Watch
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.8975 (€30.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.