You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Marzipan Smart Watch, Blue -
CNS-SW75BL
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-SW75BL
- Order Code:
- LH05759
- Product Range
- Canyon Smart Watch
- Also Known As:
- GTIN UPC EAN: 5291485006433
- Technical Datasheet:
- CNS-SW75BL Datasheet
Product Range Selector (Canyon Smart Watch)
See all from this product rangeProduct Overview
- Ultra slim 1.22" colour IPS display with 6H tempered glass screen and a wide array of sensors
- Up to 5 days battery life with up to 20 days of standby time
- Canyon Life App is fully compatible with iOS and Android OS
- Optimised Multi-Sport mode, track your favourite activities and workouts
- Monitor daily activity, calories, steps and heart rate
- Features include: incoming call alerts, G-sensor, est. oxygenation, music control, camera remote and weather indication
- SMS, emails, calendar events, social media notifications and women's health cycle
- Durable aluminium body
- Water resistance IP68 (can be immersed in water over 1m deep for up to 30mins)
- Supplied with two wrist bands; 1x silicone and 1x leather
- Supports Bluetooth 4.0
- Simply charge via USB
- 1 Year manufacturer warranty
Product Information
- :
- Canyon Smart Watch
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.6961 (€62.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.