You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DS-14 8 Port USB-C PD Multiport Hub with HDMI / VGA / LAN / Audio -
CNS-TDS14
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-TDS14
- Order Code:
- CS35456
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5291485008673
- Technical Datasheet:
- CNS-TDS14 Datasheet
Product Overview
- Compact & versatile USB-C hub for instant connectivity
- Provides HDMI, VGA, 4 port USB 3.0 hub, LAN port, USB-C PD and audio output
- USB-C port with up to 100W Power Delivery
- HDMI output with 4K @30Hz resolution support
- VGA Port with 1080p Full HD resolution @60Hz
- 3.5mm Audio connection for headphones & speakers
- Gigabit RJ45 Ethernet port for LAN connection
- Lightweight aluminium housing with space grey finish
- Integrated USB-C connection with 0.18m lead
- Plug and play design, no software or drivers required
- Dimensions (HxWxD): 18x95x55mm
- 2 Year manufacturer warranty
Footnotes
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €58.4415 (€71.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.