You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Wireless Charger for iOS Devices iPhone Airpods, Black. -
CNS-WCS303B
- Manufacturer:
- CANYON CANYON
- Manufacturer Part No:
- CNS-WCS303B
- Order Code:
- CS34177
- Product Range
- Canyon WS-303 Wireless Charging Stations
- Also Known As:
- GTIN UPC EAN: 5291485007621
- Technical Datasheet:
- CNS-WCS303B Datasheet
Product Range Selector (Canyon WS-303 Wireless Charging Stations)
See all from this product rangeProduct Overview
- Wireless charging with Qi technology and Novoton Smart chipset
- 7mm Effective charging distance, no need to remove phone case
- 15W Fast charging for compatible devices
- Four types of charging protection (OCP/OVP/OTP/FOD)
- LED indicator and backlight with touch control
- Anti-slip, rubber coated base
- Includes 1.2m USB-C cable (max 3A)
- Dimensions (HxWxD): 136x136x101mm
- 2 Year manufacturer warranty
Contents
Charging station and USB-C cable
Footnotes
Product Information
- :
- iPhone, Apple Watch, Airpods, Qi-enabled smartphones
- :
- Qi
- :
- 15W
- :
- 3 Devices
- :
- 7mm
- :
- USB-C
- :
- Canyon WS-303 Wireless Charging Stations
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.742 (€42.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.