You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Pads Digital Percussion Machine with Pedals -
OKTO A
Product Overview
- 2.8" TFT LCD display 320x240
- 408x High quality percussion sound + multiple effects and tuning
- 30x Preset drum kits
- 20x User-defined drum kits
- 20x Demo songs
- Connectors: Line OUT 6.3mm jack, Headphone OUT 3.5mm jack, USB MIDI, MIX IN 3.5mm, PEDALS 2x 6.3mm
- 2 Band EQ
- 6x Reverb types
- Max. polyphony: 64x
- 4x Types of click track (30 to 250bpm) - 1/4 to 9/4
- Teaching/coach modes
- Battery power supply: MicroUSB to power bank
- Extension connectors for: Hi-hat, Ride, Snare, Kick, HH-ctrl
- Bluetooth MIDI connectivity
- Recording and playback facility
- Adjustable sensitivity & crosstalk
Applications
Audio, Music, Consumer Electronics, Instrumentation, Hobby & Education, Signal Processing
Contents
1x Okto A, 2x pedal for bass and hi-hat, 2x drumstick
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €206.0455 (€253.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.