You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dot 4 Brake Fluid, 500ml -
BFL050
- Manufacturer:
- CARLUBE CARLUBE
- Manufacturer Part No:
- BFL050
- Order Code:
- CP03790
- Product Range
- Carlube - Dot 4 Brake Fluid
- Also Known As:
- GTIN UPC EAN: 0000050552283
Product Range Selector (Carlube - Dot 4 Brake Fluid)
See all from this product rangeProduct Overview
- Dot 4 is a synthetic brake and clutch fluid
- Mostly specified for disc brake systems
- Exceeds FMVSSII6 DOT 3 and DOT 4 and S.A.E. J 1703 specifications
- Safely mixes with other brake fluids conforming to these specifications
- Minimum boiling point: 230°C (E.R.B.P.)
Product Information
- :
- 500ml
- :
- Carlube - Dot 4 Brake Fluid
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.4275 (€5.45) | ( ) |
5+ | €4.1975 (€5.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.