You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tube 'EP2' Lithium Grease, 400g -
XGE400
- Manufacturer:
- CARLUBE CARLUBE
- Manufacturer Part No:
- XGE400
- Order Code:
- SA02673
- Product Range
- Carlube - EP2 Grease
- Also Known As:
- GTIN UPC EAN: 5010373020951
Product Range Selector (Carlube - EP2 Grease)
See all from this product rangeProduct Overview
- High melting point which ensures smooth performance whenever greasing is required
- Provides high resistance to oxidation and water washout
- Extreme pressure additives suitable for high load application
- Recommended for highly loaded ball roller or plain bearings
- Ideal where very high or shock loads are encountered
Product Information
- :
- Grease
- :
- Tube
- :
- -
- :
- 400g
- :
- Carlube - EP2 Grease
Technical Documents (2)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5656 (€8.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.