You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DOT 4 ESP Brake Fluid -
BFE050
- Manufacturer:
- CARPLAN CARPLAN
- Manufacturer Part No:
- BFE050
- Order Code:
- CP06758
- Also Known As:
- GTIN UPC EAN: 0000050766710
Product Range Selector (Carplane - Brake Fluid)
See all from this product rangeProduct Overview
- Recommended for use for vehicles fitted with ESP (electronic stability programme) technology
- Suitable for vehicles requiring DOT 3 and DOT 4 approved fluids
- Not for use in mineral oil brake & suspension systems on some Rolls Royce, Citroen and Jaguar models
- Exceptional viscosity performance with high boiling points
- Maximises effectiveness of the ESP system in all operating conditions
- Low viscosity properties provide improved braking and faster anti-skid reaction
- Mixes safely with other DOT 3 and DOT 4 approved fluids
- Minimum boiling point: 230℃
Product Information
- :
- Bottle
- :
- 500ml
- :
- -
- :
- Carplane - Brake Fluid
Technical Documents (1)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5052 (€8.00) | ( ) |
3+ | €6.1542 (€7.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.