You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue Star Anti-Freeze & Coolant - Ready Mixed, 1L -
BSR001
- Manufacturer:
- CARPLAN CARPLAN
- Manufacturer Part No:
- BSR001
- Order Code:
- CP06913
- Also Known As:
- GTIN UPC EAN: 5010373021651
Product Overview
- Liquid coolant based on mono-ethylene glycol
- Contains corrosion inhibitors
- Gives corrosion protection to metals commonly found in cooling systems
- Provides the engine with protection from freezing
- Premixed with de-ionized water
- The ultimate in convenience and protection
Product Information
- :
- Bottle
- :
- 1l
- :
- -
Technical Documents (1)
Also Known As
92 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8493 (€4.73) | ( ) |
5+ | €3.0186 (€3.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.