You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Triplewax Sponge, Large -
CTA004
- Manufacturer:
- CARPLAN CARPLAN
- Manufacturer Part No:
- CTA004
- Order Code:
- CP06731
- Product Range
- Triplewax Sponge
- Also Known As:
- GTIN UPC EAN: 5010373036600
Product Range Selector (Triplewax Sponge)
See all from this product rangeProduct Overview
- Super-absorbent whilst holding water and removing dirt from paintwork, glass, trim, wheels and tyres
- This sponge has a large surface area for effective cleaning with minimum effort, and won't scratch
- Dims: 165x40x110mm
Contents
Large
Product Information
- :
- Foam
- :
- 110mm
- :
- 165mm
- :
- Triplewax Sponge
Technical Documents (0)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1583 (€1.42) | ( ) |
5+ | €0.9828 (€1.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.