You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Interlinkable Mains Powered Thermal Heat Detection Alarm with 10 Year Battery Back-Up -
CV3202
- Manufacturer:
- CAVIUS CAVIUS
- Manufacturer Part No:
- CV3202
- Order Code:
- SR11457
- Also Known As:
- GTIN UPC EAN: 9421906051674
- Technical Datasheet:
- CV3202 Datasheet
Product Overview
- Mains powered thermal heat detection alarm
- Scans every two seconds for large spikes in heat
- Has a battery backup that lasts 10 years (1 year without power supply)
- Hosts a built-in interlink and can connect with up to 32 other Cavius alarms
- Transmits RF signals to other Cavius alarms (100m in open-field range)
- 85 dB @ 3 meters with 3 successive bleeps
- 10 Year warranty
Applications
Safety, Installations
Product Information
- :
- Heat
- :
- 230V
- :
- 4°C
- :
- 38°C
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.5172 (€70.75) | ( ) |
3+ | €55.575 (€68.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.