You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Spray Portable Fire Extinguisher, 9L -
CF-000799SA
- Manufacturer:
- CEASEFIRE CEASEFIRE
- Manufacturer Part No:
- CF-000799SA
- Order Code:
- SR11956
- Also Known As:
- GTIN UPC EAN: 8904395703640
- Technical Datasheet:
- CF-000799SA Datasheet
Product Range Selector (Ceasefire - Fire Extinguishers)
See all from this product rangeProduct Overview
- Classification: Fights Class A, F, and electrically started fires
- EPDM rubber hosepipe: Superior grade EPDM rubber makes the hose more flexible and less prone to cracks
- Pressure gauge: Easy-to-read pressure gauge for ease of monitoring
- Internal coating: Epoxy polyester-coated internal lining
- Container Construction: Deep Drawn cylinder construction
- Special nozzle: Extinguishant dispersed via a specially designed Spray Nozzle
- Safe to use on electrical fires: Suitable for use on live electrical equipment up to 1000V from a distance of 1m
- Certification: LPCB and CE certified
Product Information
- :
- A
- :
- Water
- :
- 13A
- :
- 9 l
- :
- Ceasefire - Fire Extinguishers
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €42.84 (€52.69) | ( ) |
3+ | €41.055 (€50.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.