You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clean Agent Portable Fire Extinguisher, 9kg -
CF-001336A
- Manufacturer:
- CEASEFIRE CEASEFIRE
- Manufacturer Part No:
- CF-001336A
- Order Code:
- SR11968
- Also Known As:
- GTIN UPC EAN: 8904395701387
- Technical Datasheet:
- CF-001336A Datasheet
Product Range Selector (Ceasefire - Fire Extinguishers)
See all from this product rangeProduct Overview
- Application: Fights class B, and electrically started fires
- Residue Free: Zero collateral damage and residue-free
- Pressure Gauge: Easy to read Pressure Gauge for ease of monitoring
- Safe Technology: Safe Low-Pressure Technology that does not displace oxygen in the fire zone
- Environment Friendly: Zero Ozone Depletion Potential (ODP) and
1 ODP - 5-Year Warranty: The 5-year Warranty means Ceasefire is looking out for the health of your fire safety products
- Certification: CE certified
- Hassle-Free: Fluoroketone is not part of the F-Gas Regulations
Product Information
- :
- A, B, C
- :
- Clean Agent
- :
- 55B
- :
- 9 kg
- :
- Ceasefire - Fire Extinguishers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €420.03 (€516.64) | ( ) |
3+ | €406.575 (€500.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.