You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5W Power Stage Modules with Preamplifier -
E-16
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- E-16
- Order Code:
- HK00654
- Product Range
- Cebek - Pre & Power Amp Modules
- Technical Datasheet:
- E-16 Datasheet
Product Range Selector (Cebek - Pre & Power Amp Modules)
See all from this product rangeProduct Overview
- Voltage: 6-12Vdc (12V recommended)
- Musical power: 7.2W
- Current consumption: 270mA
- Maximum input signal: 300mV (pre-amp); 700mV (power stage)
- Input impedance: 10kΩ (pre-amp); 100kΩ(power stage)
- Output impedance: 4-8Ω
- Frequency range: 30Hz-18kHz
- Distortion: 0.4% @1W
- Dimensions (WxHxD): 95x26x49mm
Product Information
- :
- Cebek - Pre & Power Amp Modules
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €18.3655 (€22.59) | ( ) |
| 5+ | €17.365 (€21.36) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























