You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mono Preamplifier Module 26k Ohm - 

PM2

PM2 - Mono Preamplifier Module 26k Ohm
PM2 - Mono Preamplifier Module 26k Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
PM2
Order Code:
HK00378
Technical Datasheet:
PM2   Datasheet
See all Technical Docs

Product Range Selector (Cebek - Mono Preamplifier Modules)

See all from this product range

Product Overview

A mono preamplifier, powered by 12Vdc.
  • Low impedance microphone preamplifier
  • Input impedance: 560Ω
  • Output impedance: 1kΩ
  • Current consumption: 5mA
  • Frequency range: 30Hz-17kHz
  • Input signal: 5mV
  • Maximum output level: 2V
  • Dimensions (HxWxD): 20x50x35mm

Product Information


:
Cebek - Mono Preamplifier Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€8.7984 ( €10.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.7984 (€10.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €8.2602 (€10.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --