You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230V Motor Speed Regulator Kit 1500W - 

R-10

R-10 - 230V Motor Speed Regulator Kit 1500W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
R-10
Order Code:
HK00472
Product Range
Cebek - 230V Motor Speed Regulator Kits
Technical Datasheet:
R-10   Datasheet
See all Technical Docs

Product Range Selector (Cebek - 230V Motor Speed Regulator Kits)

See all from this product range

Product Overview

A speed regulator for 230Vac, single-phase, universal motors. Typical applications include power drills, vacuum cleaners, etc. but will not accept inductive loads.
  • Load output: 50-1500W
  • Output: triac
  • Minimum operating voltage: 90V
  • Dimensions (WxHxD): 60x40x55mm

Product Information


:
Cebek - 230V Motor Speed Regulator Kits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€19.1284 ( €23.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €19.1284 (€23.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €17.9336 (€22.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --