You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V Double Input Relay with 2 Independent Double Pole Outputs -
T-25
- Manufacturer:
- CEBEK CEBEK
- Manufacturer Part No:
- T-25
- Order Code:
- HK01571
- Product Range
- Cebek - DP Output Relay Modules
- Technical Datasheet:
- T-25 Datasheet
Product Range Selector (Cebek - DP Output Relay Modules)
See all from this product rangeProduct Overview
- Reverse polarity protection
- TTL or CMOS signals control
- LED Operation indicator
- Voltage: 12Vdc
- Voltage Min: 3Vdc
- Voltage Max: 24Vdc
- Entry Current Min: 10mA
- Consumption Max: 110mA
- Max Relay Output: 3A
- Din Rail: C-7564
- Dimensions: 64x72x30mm
- Weight: 70g
Product Information
- :
- Cebek - DP Output Relay Modules
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €20.6225 (€25.37) | ( ) |
| 3+ | €20.2383 (€24.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























