You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

230V Double Touch 1-Channel Remote Control Receiver Module with Single Relay Output - 

TL-9

TL-9 - 230V Double Touch 1-Channel Remote Control Receiver Module with Single Relay Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
TL-9
Order Code:
HK00483
Product Range
Cebek - 230V RC Modules
Technical Datasheet:
TL-9   Datasheet
See all Technical Docs

Product Range Selector (Cebek - 230V RC Modules)

See all from this product range

Product Overview

A 1 channel receiver module with single relay output. The module is designed to receive and decode signals sent by two remote control transmitters from a distance of up to 30m, allowing connection and disconnection of both outputs. This two-touch type receiver will connect the outputs at the first push of the transmitter button and will only disconnect after a second push of the button. The module has in-built micro-switches to select the code, antenna output, LED and acoustic signal for the output. It is powered by 230Vac and operates on the standard 433.92MHz frequency.
  • Maximum load: 3A
  • Maximum current consumption: 100mA
  • Dimensions (WxHxD): 108x30x65mm

Product Information


:
Cebek - 230V RC Modules

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€44.4628 ( €54.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €44.4628 (€54.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €40.948 (€50.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --