You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4-Digit USB Timer / Stopwatch with Relay & 4" LED Display - 

USB.CD-70.4

USB.CD-70.4 - 4-Digit USB Timer / Stopwatch with Relay & 4" LED Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
USB.CD-70.4
Order Code:
HK01604
Product Range
USB.CD-70
Technical Datasheet:
USB.CD-70.4   Datasheet
See all Technical Docs

Product Range Selector (USB.CD-70)

See all from this product range

Product Overview

A 4 Digit USB Timer interface which is designed to be connected to a USB port on your computer, allowing you to remotely control the timer.
  • LED Display Size: 4"
  • Power: 12Vdc - 160mA
  • Relay: 3A, 250V
  • Power Consumption: 180mA
  • Inputs: Start/Stop, Preselection, Reset
  • Scale Display : HH:MM or MM:SS
  • Din Rail: C-7587
  • Board Size: 107x100x15mm

Footnotes

Software downloadable form http://www.cebekinterface.com

Product Information


:
USB.CD-70

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€150.9835 ( €185.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €150.9835 (€185.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €138.2185 (€170.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --