You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4-Channel USB Relay Board - 

USB.T-101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
USB.T-101
Order Code:
HK01587
Product Range
USB.T-10x
Technical Datasheet:
USB.T-101   Datasheet
See all Technical Docs

Product Range Selector (USB.T-10x)

See all from this product range

Product Overview

  • Relays: 4 Switched type 40.31s, 3A 250Vac
  • Power Supply: 12 Vdc - 230mA for control
  • Inputs: Terminals relay activation to manual mode
  • Control Chip: STM8S105K
  • USB Chip: FT232RL
  • Power and relay indication LEDs
  • USB 1.1, USB 2.0 and USB 3.0 full speed compatible
  • DIN Rail: C-7587
  • Dimensions: 107x98x27mm
  • Windows Support: Windows 8, Windows Server 2012, Windows 7, Windows XP, Windows Vista SP2, Windows Server 2008

Footnotes

Software downloadable form http://www.cebekinterface.com

Product Information


:
USB.T-10x

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 24/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€58.0175 ( €71.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €58.0175 (€71.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €56.3385 (€69.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --