You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tape 19mm x 20m Black 8 Pack -
PV00008
- Manufacturer:
- CEDARS CEDARS
- Manufacturer Part No:
- PV00008
- Order Code:
- CBPVC20BLK
- Also Known As:
- GTIN UPC EAN: 8012066020351
PV00008 - You may also be interested in
Product Overview
- Rolls are 19mm wide
- Roll length: 20m
- Colour: black
- Supplied in packs of 8
Product Information
- :
- Insulating
- :
- PVC (Polyvinyl Chloride)
- :
- 20m
- :
- 65.6ft
- :
- Black
- :
- 65.6ft
- :
- 20m
- :
- 0.75"
- :
- 19mm
- :
- -
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.9246 (€12.21) | ( ) |
5+ | €9.1987 (€11.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.