You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insulation Tape 19mm x 10m Black 8 Pack -
PVC10BLK
Product Range Selector (Pro Power)
See all from this product rangePVC10BLK - You may also be interested in
Product Overview
- Rolls are 19mm wide
- Roll length: 10m
- Colour: black
- Supplied in packs of 8
Product Information
- :
- Insulating
- :
- PVC (Polyvinyl Chloride)
- :
- 10m
- :
- 32.8ft
- :
- Black
- :
- 5.9 mil (0.15 mm)
- :
- 33ft
- :
- 10m
- :
- 0.75"
- :
- 19mm
- :
- Pro Power
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.4467 (€7.93) | ( ) |
5+ | €5.7915 (€7.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.