You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Full Range Speaker Driver, 200W RMS -
K12H-200TC
- Manufacturer:
- CELESTION CELESTION
- Manufacturer Part No:
- K12H-200TC
- Order Code:
- LS04187
- Also Known As:
- GTIN UPC EAN: 0739894587051
- Technical Datasheet:
- K12H-200TC Datasheet
Product Overview
- Twin cone driver for high frequency response
- 200Wrms power rating
- Construction minimises frequency distortion
- Secondary cone termination aids mid-band clarity
- High efficiency magnet delivers improved sensitivity
- Double roll surround for smooth frequency response
Product Information
- :
- Woofer
- :
- Coaxial
- :
- 200W
- :
- 305mm
- :
- 8ohm
- :
- 98dB
- :
- 200W
- :
- -
- :
- 98dBA
- :
- Round
- :
- 12.008"
- :
- 50Hz
- :
- 10kHz
- :
- -
- :
- Panel Mount
- :
- 130mm
- :
- 5.118"
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.3254 (€116.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.