You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18" Cast Aluminium Chassis Neodymium Magnet LF (Low Frequency) Loudspeaker, 3600W" -
TSQ1845
- Manufacturer:
- CELESTION CELESTION
- Manufacturer Part No:
- TSQ1845
- Order Code:
- LS06334
- Technical Datasheet:
- TSQ1845 Datasheet
Product Range Selector (TSG Series)
See all from this product rangeProduct Overview
- Advanced temperature control using 3 Channel tuned venting system provides highly efficient cooling across the frequency band
- Voice coil typically operates at 30°C lower temperature than other leading drivers in this class
- Polysiloxane laminated triple suspension provides much greater stability and improved cone displacement symmetry
- Lead-out wires precision woven into suspension minimises excess motion and reduces fatigue
- Double-sided, weatherproof cone coating enhances durability
- Nominal diameter: 457mm / 18in
- Power rating: 1800W
- Continuous power rating: 3600W
- Rated impedance: 8Ω
- Sensitivity: 96.5dB
- Frequency range: 30-1,000Hz
- Chassis type: Cast aluminium
- Magnet type: Neodymium
- Voice coil diameter: 115mm / 4.5in
- Voice coil material: Round copper
- Former material: Glass Fibre
Product Information
- :
- 8ohm
- :
- 1800W
- :
- -
- :
- 96.5dBA
- :
- Round
- :
- TSG Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €428.6856 (€527.28) | ( ) |
4+ | €373.3625 (€459.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.