You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nature DX 8x32mm Roof Binoculars -
71330
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 71330
- Order Code:
- PY32300
- Product Range
- Celestron - Binoculars - Nature DX Series
- Also Known As:
- GTIN UPC EAN: 0050234713306
Product Range Selector (Celestron - Binoculars - Nature DX Series)
See all from this product rangeProduct Overview
- Designed with the outdoor enthusiast in mind, waterproof and fully rubber armored
- Phase coated BaK-4 prisms for increased contrast and resolution
- Fully multi-coated optics provide brighter images by increasing light transmission through the entire optical path
- Close focus of 6.5 feet for viewing nearby subjects
- Sturdy, twist-up eyecups with multiple stops. Eyeglass friendly with 17.5 mm of eye relief
- Magnification: 8x
- Objective Lens Diameter: 32mm (1.26")
- Angular Field of View: 7.4°
- Linear Field of View (@1000 yds) / @1000 m): 388 ft (129m)
- Exit Pupil: 4mm (.157")
- Eye Relief: 17.5mm (.69")
- Close Focus: 6.5 ft (2 m)
- Interpupillary Distance (max): 74mm (2.91")
- Interpupillary Distance (min): 56mm (2.20")
- Diopter Adjustment Range: ±3
- Twilight Factor: 16
- Relative Brightness: 16
- Limiting Stellar Magnitude: Ideal: 10.03, Moderate: 9.03 and Poor: 8.03
- Prism Glass (Type): Bak-4
- Dimensions:128mm x 126mm x 46mm
Product Information
- :
- 8x
- :
- Celestron - Binoculars - Nature DX Series
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €119.1904 (€146.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.