You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outland X 8x42mm Roof Binoculars -
71346
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 71346
- Order Code:
- PY32297
- Product Range
- Celestron - Binoculars - Outland X Series
- Also Known As:
- GTIN UPC EAN: 0050234713467
Product Range Selector (Celestron - Binoculars - Outland X Series)
See all from this product rangeProduct Overview
- Multi-Coated Optics
- Waterproof and Fogproof
- Protective Rubber Covering
- Twist-up Eyecups for Quick Adjustment
- Moisture Resistant Neoprene Carrying Case
- Magnification: 8x
- Objective Lens Diameter: 42mm (1.65")
- Angular Field of View: 7°
- Linear Field of View (@1000 yds) / @1000 m): 368.4 ft (122.8 m)
- Exit Pupil: 5.2mm (.20")
- Eye Relief: 17.8mm (.70")
- Close Focus: 13.1ft (4m)
- Interpupillary Distance (max): 74mm (2.91")
- Interpupillary Distance (min): 56mm (2.20")
- Diopter Adjustment Range: ±3
- Twilight Factor: 18.33x
- Relative Brightness: 28
- Limiting Stellar Magnitude: Ideal: 10.62, Moderate: 9.62 and Poor: 8.62
- Prism Glass (Type): Bak-4
- Dimensions: 146mm x 126mm x 53mm
Product Information
- :
- 8x42
- :
- Celestron - Binoculars - Outland X Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.4961 (€119.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.