You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Celtek Microwave Monitor Kit -
TX2000
Product Overview
- Additional 10-point linear display
- Low battery indication
- 1mW/cm2 Power level audible warning
- Temperature Compensation
- Auto zero
- EEPROM stored calibration data - improved stability
- Fully screened electronics pack
- Conforms to BS EN IEC 60335-2-25-A2/Ed6 as applicable to microwave leakage instruments specification
- Supplied with microwave leakage detector, PP3 battery, hard carry case, 2x measuring jugs and manual
- Nominal current: 10mA
- Nominal Operating Frequency: 2.45GHz
- Power: 1x 9V (PP3) battery (supplied)
- Dimensions (WxHxD): 44x230x42mm
- Weight: 80g
Product Information
- :
- 2.45GHz
- :
- 1dB
- :
- 0W/cm³
- :
- 10W/cm³
- :
- 10mA
- :
- LCD
- :
- 230mm
- :
- 44mm
- :
- 42mm
- :
- 80g
- :
- -
Technical Documents (0)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €284.1837 (€349.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























