You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Moodliner RGBW 4-in-1 LED Bar Washer, 420W, IP65 -
MOODLINER 1430WP
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- MOODLINER 1430WP
- Order Code:
- DP37338
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301337350
- Technical Datasheet:
- MOODLINER 1430WP Datasheet
Product Overview
- Waterproof washer bar with 25° beam angle
- 14x 30W, RGBW, 4-in-1 LEDs
- 3,082 Lux @ 3m, 794 Lux @ 7m (RGBW)
- Flicker-free operation
- Smooth, 16-bit dimmer
- Silent operation
- Waterproof DMX and power connections
- IP65 rated
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €443.1492 (€545.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.