You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plot COB LED Fresnel Light with Rotating Barndoor & Motorised Zoom, 200W -
PLOT 200FZ
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- PLOT 200FZ
- Order Code:
- DP37330
- Product Range
- CentoLight - Plot Series
- Also Known As:
- GTIN UPC EAN: 8054301337329
- Technical Datasheet:
- PLOT 200FZ Datasheet
Product Range Selector (CentoLight - Plot Series)
See all from this product rangeProduct Overview
- 200W warm white (3,200K) COB LED
- 130mm diameter Fresnel lens
- Zoom range from 15-50°
- 2,430-832lux @ 5m (15-50°) luminous flux
- Smooth, 16-bit dimmer
- Flicker-free operation
- Low-noise cooling system
Product Information
- :
- CentoLight - Plot Series
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €347.49 (€427.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.