You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6-Way DMX Distributor Truss Splitter -
SCENESPLIT 6 TRUSS
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SCENESPLIT 6 TRUSS
- Order Code:
- DP37514
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301338197
- Technical Datasheet:
- SCENESPLIT 6 TRUSS Datasheet
Product Overview
- Split 1 DMX input signal to 6 output signals
- Houses high voltage protection on each output
- Fairchild® Optical coupler for maximum isolation
- Standard DMX 512 Protocol
- 3-Pin male for inputs and 3-pin female for outputs
- The flame-retardant and hard plastic casing protects internal components
- Velcro strap allows for mounting to truss rigging infrastructure
- Speakon® Power supply: 256V AC, 50/60Hz
Applications
Lighting, Live Events
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €139.38 (€171.44) | ( ) |
2+ | €133.5725 (€164.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.