You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Scenic Warm & Pure White LED PAR Light, 200W - 

SCENIC W504

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SCENIC W504
Order Code:
DP37327
Product Range
CentoLight - Scenic Series
Also Known As:
GTIN UPC EAN: 8054301337084
Technical Datasheet:
SCENIC W504   Datasheet
See all Technical Docs

Product Range Selector (CentoLight - Scenic Series)

See all from this product range

Product Overview

The Scenic W504 is a compact and lightweight LED PAR designed for live events, club installations and all those indoor applications where white lights with different colour temperature and narrow beam (25°) are required. The light source features 4x 50W LEDs that can be mixed according to the light designer needs.
  • High brightness/long lifespan LED chips with high-quality lens
  • 109,000 Lux @ 1m; 27,000 @ 2m (all LEDs combined)
  • Warm white (3,200K) and pure white (5,600K) colour mixing
  • Flicker-free LED emission for broadcast applications
  • 25° beam angle with advanced dimmer system and strobo effects
  • Intelligent fan speed and control
  • Lightweight aluminium housing with all-directional ventilation system

Product Information


:
CentoLight - Scenic Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 8054301337084

3 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

€175.95 ( €216.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €175.95 (€216.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --