You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Square LED Profile Spotlight with Zoom, Beam Shaping Shutters & Gobo Slot, 200W -
SQUARE 200PZ
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- SQUARE 200PZ
- Order Code:
- DP37335
- Product Range
- CentoLight - Square Series
- Also Known As:
- GTIN UPC EAN: 8054301337275
- Technical Datasheet:
- SQUARE 200PZ Datasheet
Product Range Selector (CentoLight - Square Series)
See all from this product rangeProduct Overview
- 200W warm white CITILED COB LED
- Radial/angled blade-framing system
- 2,146 (15°)/589 (36°) Lux @ 5m
- Smooth, 16-bit dimmer
- Flicker-free operation
- Low-noise cooling system
- Gobos/iris slot
- Supplied with colour frame holder
Product Information
- :
- CentoLight - Square Series
- :
- UK Type G
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €511.758 (€629.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.