You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thesis LED Moving Head, 280W -
THESIS 280 ZOOM
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- THESIS 280 ZOOM
- Order Code:
- DP37323
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8054301337503
- Technical Datasheet:
- THESIS 280 ZOOM Datasheet
Product Overview
- Electronic smooth dimmer with 16-bit control
- 1-20Hz strobe with instant light on and off work mode
- RGBW smooth colour mixing with pixel effects, e.g. rainbow, single pixel, circle, full control etc.
- Zoom function 4.5-45°/1.7s, with three silent motors to provide accurate zooming, stable beam, without skating
- Pan and tilt with 8 to 16-bit scanning, photoelectric reset, and automatic error correction function
- DMX512/master-slave/auto/sound control modes
- 17ch. standard, 38ch. extended, 18ch. pattern, 11ch. HIS DMX channel modes
- High efficiency cooling system with whole-process temperature monitoring; no risk of LED lamp damage
- Intelligent speed control fan and monitoring of rotation speed
- 2.0" LCD colour screen
- External power function with USB connection for moving head parameter setting using display
- Supports RDM, Art-Net, Kling-Net and sACN networking protocols (optional)
- Flicker-free operation
- Beam angle: 4.5-45°
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €803.25 (€988.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.