You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Club DJ Fog Machine, 1200W -
ZEPHIRO FOG 1200
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- ZEPHIRO FOG 1200
- Order Code:
- DP37507
- Also Known As:
- GTIN UPC EAN: 8054301338869
- Technical Datasheet:
- ZEPHIRO FOG 1200 Datasheet
Product Range Selector (Soundsation Fog Machines)
See all from this product rangeProduct Overview
- 1200W Rated power consumption in aid of rapid liquid heating and conversion
- 453m³/minute of dense fog output, filling up medium sized spaces quickly
- Short warm-up time (approx. 3 minutes) and can produce fog continuously once heated
- Tank capacity: 2.5 Litres
- Can be operated via switch wired directly to the unit or via supplied remote control (up to 10m away)
- Included with mounting brackets for installation
- Internal fuse: 10A 250V fast blow 20mm glass
- Power supply (IEC): 220V AC, 50Hz
Applications
Live Events, DJ
Contents
Zephiro Fog 1200 Machine, Power Lead, Switch, Remote Control, User Manual
Product Information
- :
- Soundsation Fog Machines
- :
- IEC 60309
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €87.6447 (€107.80) | ( ) |
2+ | €82.4967 (€101.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.