You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Large Capacity Heavy Duty Fog Machine, 3000W -
ZEPHIRO FOG 3000
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- ZEPHIRO FOG 3000
- Order Code:
- DP37511
- Also Known As:
- GTIN UPC EAN: 8054301338050
- Technical Datasheet:
- ZEPHIRO FOG 3000 Datasheet
Product Range Selector (Soundsation Fog Machines)
See all from this product rangeProduct Overview
- 3000W Rated power consumption in aid of rapid liquid heating and conversion
- 710m³/minute of dense fog output, filling up medium to larger sized indoor spaces quickly
- Short warm-up time (approx. 4 minutes) and can produce fog continuously once heated
- Tank capacity: 10 Litres
- Consumes approx. 2L per hour depending on liquid and fog density
- Can be operated via wired control on timer, manual or continuous smoke or start and stop with remote control
- 1 Channel DMX operation (3-pin female XLR)
- Included with mounting brackets for installation
- Internal fuse: 10A 250V fast blow 20mm glass
- Power supply (IEC): 220V AC, 50Hz
Applications
Live Events, DJ
Contents
Zephiro Fog 3000, Power Lead, Switch, Remote Control, Mounting Brackets, User Manual
Product Information
- :
- Soundsation Fog Machines
- :
- -
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €295.425 (€363.37) | ( ) |
2+ | €254.6739 (€313.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.