You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Stage Haze Machine, 1000W -
ZEPHIRO HAZE 1000ST
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- ZEPHIRO HAZE 1000ST
- Order Code:
- DP37512
- Product Range
- Soundsation Haze Machines
- Also Known As:
- GTIN UPC EAN: 8054301338043
- Technical Datasheet:
- ZEPHIRO HAZE 1000ST Datasheet
Product Range Selector (Soundsation Haze Machines)
See all from this product rangeProduct Overview
- 1000W Water-based continuous haze machine
- 170m³/minute of fog output, filling up medium indoor spaces quickly
- Short warm-up time (approx. 1.5 minutes) and can produce fog continuously once heated
- Consumes approx. 1L every 2h on 100% power and 1L every 3.3h on 30% power
- On board control panel with LCD display and 6 button navigation control
- Can be operated via included remote control for start/stop
- 2 Channel DMX operation for adjustable haze output and fan speed (3-pin and 5-pin XLR in/out)
- Enclosed in durable and sturdy flight case for easy transportation and making the unit ideal for professional on-stage applications
- Internal fuse: 10A 250V fast blow 20mm glass
- Power supply (IEC): 220V AC, 50Hz
Applications
Live Events, DJ
Contents
Zephiro Haze 1000ST, Power Lead, Remote Control, Mounting Brackets, User Manual
Product Information
- :
- Soundsation Haze Machines
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €454.9545 (€559.59) | ( ) |
2+ | €392.2074 (€482.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.