You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blizzard Snow Machine, 1250W -
ZEPHIRO SNOW 1250
- Manufacturer:
- CENTOLIGHT CENTOLIGHT
- Manufacturer Part No:
- ZEPHIRO SNOW 1250
- Order Code:
- DP37509
- Product Range
- Soundsation Environmental Effect Machines
- Also Known As:
- GTIN UPC EAN: 8054301338074
- Technical Datasheet:
- ZEPHIRO SNOW 1250 Datasheet
Product Range Selector (Soundsation Environmental Effect Machines)
See all from this product rangeProduct Overview
- 1250W Power rating
- Covers approximately 50-60m³/minute of continuous snow effect
- Large 5 litre capacity tank for extended use
- Ideal for medium scale environments such as clubs, bars and theatres
- Operate via wired controller or supplied remote
- Mounting bracket included
- Power supply (IEC): 220V AC, 50Hz
Applications
Live Events, DJ
Contents
Zephiro Snow 1250, Power Lead, Wired Controller, Remote Control, Mounting Brackets, User Manual
Footnotes
Product Information
- :
- Soundsation Environmental Effect Machines
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €118.17 (€145.35) | ( ) |
2+ | €106.353 (€130.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.