You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 100R, +/-5%, 1 W, 2512 [6432 Metric], Thick Film, High Power -
3520100RJT
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- 3520100RJT
- Order Code:
- RE07931
- Product Range
- 3520 Series
- Also Known As:
- 1622820-2
- Technical Datasheet:
- 3520100RJT Datasheet
Product Range Selector (3520 Series)
See all from this product rangeProduct Overview
- Power rating of 1W at 70°C
- Small size to power ratio
- Maximum overload voltage is 400V
- Working voltage is 200V
- E-24 resistance grid value
Product Information
- :
- 100ohm
- :
- ± 5%
- :
- 1W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- High Power
- :
- 3520 Series
- :
- ± 200ppm/°C
- :
- 200V
- :
- 6.4mm
- :
- 3.2mm
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.0833 (€0.10) | ( ) |
50+ | €0.0714 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.