You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, 7.5kV dc 3M 2W -
HB13M0FZRE
- Manufacturer:
- CGS - TE CONNECTIVITY CGS - TE CONNECTIVITY
- Manufacturer Part No:
- HB13M0FZRE
- Order Code:
- RE06362
- Product Range
- HB Series
- Also Known As:
- 2-1625958-9
- Technical Datasheet:
- HB13M0FZRE Datasheet
Product Range Selector (HB Series)
See all from this product rangeProduct Overview
- Resistance range from 1Kohm to 1Gohm
- ±1%, ±2 and ±5% standard tolerances
- Element voltage up to 15KV
- High ratio of size to power
- Established product with proven reliability
- Low inductance for the fastest switching speeds
- Temperature coefficient is ±100ppm/°C
- Operating temperature range form -55°C to 125°C
- High voltage resistor
Product Information
- :
- 3Mohm
- :
- HB Series
- :
- 2W
- :
- ± 1%
- :
- Radial Leaded
- :
- 7.5kV
- :
- Thick Film
- :
- ± 100ppm/°C
- :
- High Voltage
- :
- 3mm
- :
- 26.5mm
- :
- -
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.5809 (€6.86) | ( ) |
15+ | €5.2416 (€6.45) | ( ) |
50+ | €4.7385 (€5.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.