You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Joystick, Hall Effect -
HFX-10S12-034
- Manufacturer:
- CH PRODUCTS CH PRODUCTS
- Manufacturer Part No:
- HFX-10S12-034
- Order Code:
- SW04697
- Product Range
- HFX Series
- Technical Datasheet:
- HFX-10S12-034 Datasheet
Product Range Selector (HFX Series)
See all from this product rangeProduct Overview
- Precision analogue control
- Rated for 3 million lifecycles
- USB 1.1 Game controller interface
- IP68 Protection rating
Applications
Imaging, Video & Vision
Product Information
- :
- 2
- :
- 5V
- :
- 2.5V
- :
- -
- :
- 10mA
- :
- -
- :
- -
- :
- Wire Leaded
- :
- Ball Tip
- :
- 36°
- :
- -
- :
- HFX Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €114.0225 (€140.25) | ( ) |
| 10+ | €106.582 (€131.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























