You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3/4" (20mm) Copper Plated Hardboard Pins, 40g Pack -
10806
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 10806
- Order Code:
- FN04077
- Also Known As:
- GTIN UPC EAN: 5013343108062
Product Overview
- Pin Size: 20mm
- Diameter: 1.40mm
- Product Material: Steel
- Product Finish: Copper Plated
Product Information
- :
- Panel Pin
- :
- Steel
- :
- -
- :
- 20mm
- :
- -
Technical Documents (0)
Also Known As
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 22/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
24 more will be available week commencing 22/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.1466 (€1.41) | ( ) |
5+ | €1.0764 (€1.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.