You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5/8" (15mm) Zinc Plated Netting Staples, 40g Pack -
11202
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 11202
- Order Code:
- FN04078
- Also Known As:
- GTIN UPC EAN: 5013343112021
Product Range Selector (Challenge - Netting Staples)
See all from this product rangeProduct Overview
- Used to secure netting or fencing wire in the garden or to timber posts
- Staple Size: 15mm
- Diameter: 1.60mm
- Product Material: Steel
- Product Finish: Zinc Plated
Product Information
- :
- Galvanised
- :
- -
- :
- 15mm
- :
- Challenge - Netting Staples
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0115 (€1.24) | ( ) |
5+ | €0.9401 (€1.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.