You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" (50mm) Bright Round Nails, 225g Pack -
12006
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 12006
- Order Code:
- FN04089
- Also Known As:
- GTIN UPC EAN: 5013343120064
Product Range Selector (Challenge - Round Nails)
See all from this product rangeProduct Overview
- Used for Carpentry where appearance is not important but strength is essential
- Nail Size: 50mm
- Diameter: 2.65mm
- Product Material: Steel
- Product Finish: Bright (Unplated)
Product Information
- :
- Round Head
- :
- Steel
- :
- -
- :
- 50mm
- :
- Challenge - Round Nails
Technical Documents (0)
Also Known As
Available for back order
Deliveries start from 22/06/25
Order now. Pay nothing until products are dispatched11 more will be available week commencing 22/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0349 (€2.50) | ( ) |
5+ | €1.8921 (€2.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.