You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 1/2" (40mm) Galvanised Clout Nails for Plasterboard, 225g Pack -
12032
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 12032
- Order Code:
- FN04108
- Also Known As:
- GTIN UPC EAN: 5013343120293
Product Range Selector (Challenge - Clout Nails)
See all from this product rangeProduct Overview
- Nail Size: 40mm
- Diameter: 2.65mm
- Product Material: Steel
- Product Finish: Galvanised
Product Information
- :
- Clout
- :
- Steel
- :
- -
- :
- 40mm
- :
- Challenge - Clout Nails
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9952 (€3.68) | ( ) |
5+ | €2.808 (€3.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.