You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 1/2" (40mm) Zinc Plated Masonry Nails, 36 Pack -
12208
- Manufacturer:
- CHALLENGE CHALLENGE
- Manufacturer Part No:
- 12208
- Order Code:
- FN04114
- Also Known As:
- GTIN UPC EAN: 5013343122082
Product Range Selector (Challenge - Masonry Nails)
See all from this product rangeProduct Overview
- Nail Size: 40mm
- Diameter: 3mm
- Product Material: Steel
- Product Finish: Zinc Plated
Product Information
- :
- Masonry
- :
- Steel
- :
- -
- :
- 40mm
- :
- Challenge - Masonry Nails
Technical Documents (0)
Also Known As
6 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 36
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9773 (€2.43) | ( ) |
5+ | €1.8369 (€2.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.